Low

MILL MAX  800-10-064-10-001000  CONNECTOR, HEADER, 64 POS, 1 ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MILL MAX
  • Newark Part No.: 16F4815
  • Manufacturer Part No 800-10-064-10-001000

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 64
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Series: 800

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/771
  •  130/744

Availability

Availability:  476


  • 476 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.34

Buy

Price

Quantity List Price
1 - 9 $13.34
10 - 99 $11.63
100 - 499 $9.80
500 - 999 $8.29
1000+ $7.39