Low

PRO POWER  100-30R  HOOK-UP WIRE, 328FT, 0.05MM2, CU, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 60R5525
  • Manufacturer Part No 100-30R

Product Information


  • Conductor Area CSA: 0.05mm²
  • Conductor Material: Copper
  • Conductor Size AWG: 30AWG
  • External Diameter: 0.5mm
  • Jacket Color: Red
  • Jacket Material: PVDF (Polyvinylidene Fluoride)
  • No. of Strands x Strand Size: 1 x 0.25mm
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Spool of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $32.89

Buy

Price

Quantity List Price
1 - 24 $32.89
25 - 49 $30.24
50 - 99 $27.85
100 - 249 $27.06
250+ $26.13
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
98K9633
500-30R

500-30R

PRO POWER

WIRE, KYNAR, 30AWG, RED, 500M

WIRE, KYNAR, 30AWG, RED, 500M; Reel Length (Imperial):1640ft; Reel Length (Metric):500m; Conductor Size AWG:30AWG; Conductor Area CSA:0.05mm2; Jacket Colour:Red; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34

1+ $195.95 25+ $185.20 50+ $176.83 100+ $171.46 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought