Low

ANALOG DEVICES  ADP150ACBZ-3.3-R7  IC, LDO VOLT REG, 3.3V, 150mA, WLCSP-4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 60R3275
  • Manufacturer Part No ADP150ACBZ-3.3-R7

Product Information


  • Dropout Voltage Vdo: 105mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.2V
  • LDO Regulator Case Style: WLCSP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 150mA
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/197

Availability

Availability:  188

(Available until stock is exhausted)


  • 188 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.517

Buy

Price

Quantity List Price Your Price
1 - 9 $0.977 Promotional price $0.517
10 - 24 $0.865 Promotional price $0.517
25 - 99 $0.782 Promotional price $0.517
100 - 249 $0.682 Promotional price $0.517
250 - 499 $0.599 Promotional price $0.443
500 - 999 $0.531 Promotional price $0.443
1000 - 2999 $0.419 Promotional price $0.414
3000+ $0.385 Promotional price $0.385