Low

SAMTEC  SSW-108-01-T-S  CONNECTOR, SOCKET STRIP, 1ROW 8POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SAMTEC
  • Newark Part No.: 11P9442
  • Manufacturer Part No SSW-108-01-T-S

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Receptacle
  • No. of Contacts: 8
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -

Availability

Availability:  370


  • 370 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.28

Buy

Price

Quantity List Price
1 - 9 $1.28
10 - 99 $1.13
100 - 499 $0.933
500 - 999 $0.738
1000 - 4999 $0.635
5000 - 9999 $0.579
10000+ $0.558