Low

ROTH ELEKTRONIK  RE932-01  SMD TO PIN OUT ADAPTER - SO-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROTH ELEKTRONIK
  • Newark Part No.: 59M1641
  • Manufacturer Part No RE932-01

Product Information


  • Board Connector / Footprint: -
  • Board Material: FR4 Epoxy Glass
  • Board Thickness: 1.5mm
  • Board Type: PCB, IC to Pin out Adapter
  • External Height: 8mm
  • External Width: 20.5mm
  • Hole Diameter: 1mm
  • SVHC: To Be Advised

Availability

Availability:  47


  • 47 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.07

Buy

Price

Quantity List Price
1 - 49 $9.07
50 - 99 $8.18
100 - 249 $7.52
250 - 499 $6.94
500 - 999999999 $6.49