Low

NTE ELECTRONICS  WH20-02-25  HOOK-UP WIRE, 25FT, 20AWG, CU, RED, 300V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 33C7319
  • Manufacturer Part No WH20-02-25

Product Information


  • Conductor Area CSA: -
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 20AWG
  • External Diameter: 1.956mm
  • Jacket Color: Red
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Strands x Strand Size: -
  • Reel Length (Imperial): 25ft
  • Reel Length (Metric): 7.62m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1235
  •  130/1224

Availability

Availability:  14


  • 14 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Spool of 25

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.19

Buy

Price

Quantity List Price
1 - 49 $6.19
50 - 99 $5.89
100 - 499 $5.78
500 - 999 $5.61
1000+ $5.32