Low

MOLEX  39-00-0040  CONTACT, PIN, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 88C9490
  • Manufacturer Part No 39-00-0040

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 5559 Mini-Fit Jr. Plug Housing, 30068 Mini-Fit TPA Plug Housing, 42475 Mini-Fit BMI Plug Housing
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr.
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/900
  •  130/895

Availability

Availability:  4,316


  • 4,316 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.104

Buy

Price

Quantity List Price
1 - 9 $0.104
10 - 24 $0.099
25 - 49 $0.073
50 - 99 $0.063
100 - 249 $0.061
250 - 499 $0.052
500 - 999 $0.05
1000+ $0.044
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
17X0431
39-00-0040

39-00-0040

MOLEX

CONTACT, PIN, 24-18AWG, CRIMP

CONTACT, PIN, 24-18AWG, CRIMP; Series:Mini-Fit Jr.; For Use With:5559 Mini-Fit Jr. Plug Housing, 30068 Mini-Fit TPA Plug Housing, 42475 Mini-Fit BMI Plug Housing; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

52,000

4000+ $0.039 8000+ $0.034 12000+ $0.03

Buy
  • 52,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
56H7600
39-00-0041

39-00-0041

MOLEX

CONTACT, PIN, 24-18AWG, CRIMP

CONTACT, PIN, 24-18AWG, CRIMP; Series:Mini-Fit Jr.; For Use With:5559 Mini-Fit Jr. Plug Housings; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

142,559

1+ $0.377 10+ $0.165 100+ $0.098 500+ $0.084 more…

Buy
  • 142,559 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought