Low

MOLEX  39-00-0219  CONTACT, MALE, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 88C1000
  • Manufacturer Part No 39-00-0219

Product Information


  • Contact Gender: Pin
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: 4.20mm (.165") Mini-Fit Crimp Housing
  • SVHC: To Be Advised
  • Series: Mini-Fit
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/895

Availability

Availability:  924


  • 924 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.857

Buy

Price

Quantity List Price
1 - 99 $0.857
100 - 499 $0.572
500 - 999 $0.461
1000 - 3999 $0.375
4000 - 4999 $0.364
5000 - 9999 $0.355
10000 - 24999 $0.322
25000+ $0.321
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark part # 88C1000 as minimum order quantity one. Based on your requirement you can order in cut tap.
7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
81C8276
39-00-0220

39-00-0220

MOLEX

CONTACT, PIN, 24-18AWG, CRIMP

CONTACT, PIN, 24-18AWG, CRIMP; Series:Mini-Fit Jr; For Use With:5559 Mini-Fit Jr. Plug Housings; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,499

1+ $0.669 100+ $0.525 500+ $0.504 1000+ $0.448 more…

Buy
  • 9,499 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought