Low

NMB TECHNOLOGIES  055011  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Finger Guard
  • External Depth: 6.35mm
  • External Height: 143mm
  • External Width: 143mm
  • Fan Size: 150mm x 172mm
  • Fixing Centers: 162mm
  • For Use With: NMB 5900 & 6800 Series Axial Fans
  • Frame Size: 150mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2378

Availability

Availability:  1,999


  • 1,999 in stock for same day shipping
 
Check stock and lead times
  • 1,000 Further stock expected to ship on Oct 20, 2014
  • Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.01

Buy

Price

Quantity List Price
1 - 9 $4.01
10 - 24 $3.68
25 - 49 $3.16
50 - 99 $2.90
100 - 249 $2.74
250 - 499 $2.47
500 - 999 $2.30
1000+ $2.22
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
56P2954
MC32678

MC32678

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:162mm Axial Fans; Fan Frame Size:162mm; Fixing Centers:162mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:6.35mm; External Height:143mm; External Width:143mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26

1+ $2.55 Promotional price 100+ $2.55 Promotional price 500+ $2.43 Promotional price 1000+ $2.20 Promotional price more…

Buy
  • 26 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 days
17B6456
08169

08169

QUALTEK ELECTRONICS

FINGER GUARD

FINGER GUARD; For Use With:Qualtek 150mm Axial Fans; Fan Frame Size:150mm; Fixing Centers:162.1mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:5mm; External Height:143.3mm; External Width:143.3mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

57

1+ $5.29 100+ $4.93 500+ $4.57 1000+ $4.24 more…

Buy

(Available until stock is exhausted)

  • 57 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought