Low

ANALOG DEVICES  ADR292GRZ  IC, SERIES V-REF, 4.096V, 6mV, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K2716
  • Manufacturer Part No ADR292GRZ

Product Information


  • Input Voltage: 4.4V to 15V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.4V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 6mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 10ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  48


  • 48 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.95

Buy

Price

Quantity List Price
1 - 9 $4.95
10 - 24 $4.43
25 - 49 $3.98
50 - 99 $3.72
100 - 499 $3.62
500 - 999 $3.28
1000 - 2499 $2.93
2500+ $2.45
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
59K2717
ADR292GRZ-REEL7

ADR292GRZ-REEL7

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,BIPOLAR/JFET,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,BIPOLAR/JFET,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $3.03 2000+ $2.83 3000+ $2.67

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought