Low

NMB TECHNOLOGIES  4715FS-12T-B20-D00  AXIAL FAN, 119MM, 115VAC, 100mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NMB TECHNOLOGIES
  • Newark Part No.: 13M3948
  • Manufacturer Part No 4715FS-12T-B20-D00

Product Information


  • Bearing Type: Ball
  • Current Rating: 100mA
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 80cu.ft/min
  • Flow Rate - Metric: 2.25m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 36dBA
  • Power Connection Type: Terminals
  • SVHC: To Be Advised
  • Series: 4715FS
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2368

Availability

Availability:
 
Check stock and lead times
  • 260 Further stock expected to ship on Sep 23, 2014
  • 500 Further stock expected to ship on Oct 1, 2014
  • Supplier lead time 15 weeks

Contact me when back in stock

Substitutes

  • 70K8562 - MULTICOMP-MC19679-AXIAL FAN, 120MM, 115VAC, 180mA
  • 70K8566 - MULTICOMP-MC19683-AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA
  • 70K9936 - NMB TECHNOLOGIES-4715MS-12T-B30-A00-AXIAL FAN, 119MM, 115VAC, 160mA
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.03

Buy

Price

Quantity List Price
1 - 9 $18.03
10 - 24 $16.53
25 - 49 $14.20
50 - 99 $13.07
100 - 249 $12.32
250 - 499 $11.12
500 - 999 $10.37
1000 - 999999999 $9.99
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70K8562
MC19679
Technical Data Sheet}  

MC19679

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 180mA

AXIAL FAN, 120MM, 115VAC, 180mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:180mA; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.407m /min; Noise Rating:48dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,007

1+ $14.59 25+ $13.34 50+ $12.72 100+ $12.41 more…

Buy
  • 2,007 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Sep 29, 2014
  • Supplier lead time 18 weeks
70K8566
MC19683
Technical Data Sheet}  

MC19683

MULTICOMP

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA; Fan Frame Size:120mm; Supply Voltage:115VAC; Current Rating:240mA; Flow Rate - Imperial:117cu.ft/min; Flow Rate - Metric:2.746m /min; Noise Rating:50dBA; Bearing Type:Ball; Series:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

402

1+ $17.88 25+ $16.28 50+ $15.57 100+ $15.18 more…

Buy
  • 402 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Jul 28, 2014
  • 1,500 Further stock expected to ship on Oct 10, 2014
  • Supplier lead time 18 weeks
70K9936
4715MS-12T-B30-A00
Technical Data Sheet}   Product Traceability

4715MS-12T-B30-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 160mA

AXIAL FAN, 119MM, 115VAC, 160mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:160mA; Flow Rate - Imperial:88.2cu.ft/min; Flow Rate - Metric:2.5m /min; Noise Rating:37dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

546

1+ $18.03 10+ $16.53 25+ $14.20 50+ $13.07 more…

Buy
  • 546 in stock for same day shipping

see cut-off times

 
Check more stock
  • 360 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 15 weeks
70K8560
MC19677
Technical Data Sheet}  

MC19677

MULTICOMP

AXIAL FAN, 119MM, 115VAC, 130mA

AXIAL FAN, 119MM, 115VAC, 130mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:130mA; Flow Rate - Imperial:76cu.ft/min; Flow Rate - Metric:2.152m /min; Noise Rating:38dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,239

1+ $14.14 25+ $12.88 50+ $12.31 100+ $12.01 more…

Buy
  • 1,239 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks
01N3749
MC23725
Technical Data Sheet}  

MC23725

MULTICOMP

AXIAL FAN, 119MM, 115VAC, 170mA

AXIAL FAN, 119MM, 115VAC, 170mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:170mA; Flow Rate - Imperial:80cu.ft/min; Flow Rate - Metric:2.265m /min; Noise Rating:36dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

158

1+ $19.53 25+ $17.79 50+ $17.01 100+ $16.59 more…

Buy
  • 158 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought