Low

IDEC  SH2B-05  RELAY SOCKET, 8PIN, 10A, 300V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEC
  • Newark Part No.: 13M2862
  • Manufacturer Part No SH2B-05

Product Information


  • Accessory Type: Relay Socket
  • Current Rating: 10A
  • For Use With: Idec RH2B Relays
  • No. of Pins: 8
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Socket Mounting: DIN Rail
  • Socket Terminals: Screw
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1642
  •  130/1635

Availability

Availability:  716


  • 716 in stock for same day shipping
 
Check stock and lead times
  • 541 Further stock expected to ship on Oct 8, 2014
  • Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.27

Buy

Price

Quantity List Price
1 - 49 $7.27
50 - 99 $6.57
100 - 249 $6.11
250 - 499 $5.72
500+ $5.35
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
13M3019
SY2S-05

SY2S-05

IDEC

RELAY SOCKET, 8PIN, 7A, 300V

RELAY SOCKET, 8PIN, 7A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8; Accessory Type:Relay Socket; Current Rating:7A; For Use With:Idec RY2S, RY22S Relays; Voltage Rating:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,044

1+ $6.28 50+ $5.68 100+ $5.29 250+ $4.94 more…

Buy
  • 1,044 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
13M2996
SR3P-05

SR3P-05

IDEC

RELAY SOCKET, 11PIN, 10A, 300V

RELAY SOCKET, 11PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:11; Accessory Type:Relay Socket; Current Rating:10A; For Use With:Idec RR3PA, RR2KP Relays; Voltage Rating:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

141

1+ $8.65 50+ $7.81 100+ $7.25 250+ $6.79 more…

Buy
  • 141 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
18M9335
SR3P-06

SR3P-06

IDEC

RELAY SOCKET, 11PIN, 10A, 300V

RELAY SOCKET, 11PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:11; Accessory Type:Relay Socket; Current Rating:10A; For Use With:Idec RR3PA, RR2KP Relays; No. of Contacts:11; Voltage Rating:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

88

1+ $9.13 50+ $8.26 100+ $7.67 250+ $7.18 more…

Buy
  • 88 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
13M2990
SR2P-05

SR2P-05

IDEC

RELAY SOCKET, 8PIN, 10A, 300V

RELAY SOCKET, 8PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8; Accessory Type:Relay Socket; Current Rating:10A; For Use With:Idec RR2P Relays; Voltage Rating:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

182

1+ $5.71 50+ $5.16 100+ $4.80 250+ $4.49 more…

Buy
  • 182 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought