Low

TEXAS INSTRUMENTS  LM3407MY/NOPB  IC, BUCK REGULATOR, CONST CURRENT, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Buck, Constant Current
  • Dimming Control Type: PWM
  • Driver Case Style: MSOP
  • Input Voltage: 4.5V to 30V
  • Input Voltage Max: 30V
  • Input Voltage Min: 4.5V
  • LED Driver Application: Automotive Lighting, General Illumination
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 350mA
  • Output Voltage: 27V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:  941


  • 941 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.69

Buy

Price

Quantity List Price
1 - 9 $1.69
10 - 24 $1.49
25 - 49 $1.35
50 - 99 $1.25
100 - 249 $1.18
250 - 499 $1.01
500 - 999 $0.778
1000+ $0.619
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
28X3493
LM3407MY/NOPB

LM3407MY/NOPB

TEXAS INSTRUMENTS

IC, BUCK REGULATOR, CONST CURRENT, MSOP-8, FULL REEL

IC, BUCK REGULATOR, CONST CURRENT, MSOP-8, FULL REEL; Device Topology:Buck, Constant Current; No. of Outputs:1; Output Current:350mA; Output Voltage:27V; Driver Case Style:MSOP; Input Voltage Min:4.5V; Input Voltage Max:30V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $0.619

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought