Low

MULTICOMP  MCD45H11  BIPOLAR TRANSISTOR, PNP, -80V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 78M7047
  • Manufacturer Part No MCD45H11

Product Information


  • Collector Emitter Voltage V(br)ceo: -80V
  • DC Collector Current: -10A
  • DC Current Gain hFE: 60
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 50W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-220
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 12MHz

Availability

Availability:  932

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.08

Buy

Price

Quantity List Price Your Price
1 - 99 $1.26 Promotional price $1.08
100 - 249 $1.14 Promotional price $1.08
250 - 499 $1.03 Promotional price $1.03
500 - 999 $0.929 Promotional price $0.929
1000+ $0.856 Promotional price $0.856