Low

TEXAS INSTRUMENTS  INA333AIDGKR  IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: MSOP
  • Amplifier Output: Single Ended
  • Bandwidth: 150kHz
  • CMRR: 115dB
  • Input Offset Voltage: 25µV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.016V/µs
  • Supply Current: 50µA
  • Supply Voltage Range: 1.8V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/136

Availability

Availability:  3,740


  • 3,740 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.30

Buy

Price

Quantity List Price
1 - 9 $4.30
10 - 24 $3.83
25 - 49 $3.45
50 - 99 $3.29
100 - 249 $3.15
250 - 499 $2.84
500 - 999 $2.30
1000 - 999999999 $2.03
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4263
INA333AIDGKR
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $2.03

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
03P4517
INA333AIDGKT
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}  

INA333AIDGKT

TEXAS INSTRUMENTS

No. of Amplifiers:1

No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:± 900mV to ± 2.75V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Rail to Rail; CMRR:115dB; Slew Rate:0.16V/µs; Packaging:Tape & Reel;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $3.31 500+ $2.97 750+ $2.59 1000+ $2.37

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

86W6747
INA333AIDGKT
Technical Data Sheet} CAD CadSoft_EAGLE Simulation Model   Product Traceability

INA333AIDGKT

TEXAS INSTRUMENTS

No. of Amplifiers:1

No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:± 900mV to ± 2.75V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Rail to Rail; CMRR:115dB; Slew Rate:0.16V/µs; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

1+ $5.01 10+ $4.46 25+ $4.03 50+ $3.84 more…

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
Suggested Substitutes
36K2005
OPA544T
Technical Data Sheet} Simulation Model   Product Traceability

OPA544T

TEXAS INSTRUMENTS

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:8V/µs; Supply Voltage Range:± 10V to ± 35V; Amplifier Case Style:TO-220; No. of Pins:5; Bandwidth:1.4MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

660

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58 more…

Buy
  • 660 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
96K4516
INA126PA
CAD CadSoft_EAGLE Technical Data Sheet} Simulation Model  

INA126PA

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:90dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

340

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90 more…

Buy
  • 340 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
59K8809
OP2177ARZ
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

OP2177ARZ

ANALOG DEVICES

IC, OP-AMP, 1.3MHZ, 0.7V/ us, SOIC-8

IC, OP-AMP, 1.3MHZ, 0.7V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.7V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.3MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,148

1+ $3.63 10+ $3.25 25+ $2.92 50+ $2.73 more…

Buy
  • 1,148 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
73H4119
ADS1256IDBT
CAD CadSoft_EAGLE Technical Data Sheet}  

ADS1256IDBT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 30KSPS, SSOP-28

IC, ADC, 24BIT, 30KSPS, SSOP-28; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28; Data Interface:2 Wire, Serial ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,088

1+ $15.73 10+ $14.29 25+ $13.23 50+ $12.55 more…

Buy
  • 1,088 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
74C7158
ADS7828E/250
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

ADS7828E/250

TEXAS INSTRUMENTS

IC, ADC, 12BIT, 50KHZ, TSSOP-16

IC, ADC, 12BIT, 50KHZ, TSSOP-16; Resolution (Bits):12bit; Sampling Rate:50kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:16; Data Interface:2 Wire, Serial ;RoHS Compliant: Yes

  Write a Review | Ask a Question

123

1+ $8.18 10+ $7.38 25+ $6.93 50+ $6.73 more…

Buy
  • 123 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
63K4828
ADS1258IRTCT
Technical Data Sheet} CAD CadSoft_EAGLE   Product Traceability

ADS1258IRTCT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 125KSPS, QFN-48

IC, ADC, 24BIT, 125KSPS, QFN-48; Resolution (Bits):24bit; Sampling Rate:125kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QFN; No. of Pins:48; Input Channel Type:Differential;RoHS Compliant: Yes

  Write a Review | Ask a Question

356

1+ $20.31 10+ $18.81 25+ $17.31 50+ $16.88 more…

Buy
  • 356 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
75C4669
OPA2335AID
CAD CadSoft_EAGLE Technical Data Sheet} Simulation Model   Product Traceability

OPA2335AID

TEXAS INSTRUMENTS

IC, OP-AMP, 2MHZ, 1.6V/ us, SOIC-8

IC, OP-AMP, 2MHZ, 1.6V/ us, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Slew Rate:1.6V/µs; Supply Voltage Range:± 1.35V to ± 2.75V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:2MHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

392

1+ $5.07 10+ $4.08 100+ $3.71 250+ $2.88 more…

Buy
  • 392 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought