Low

MURATA  BLM15HG601SN1D  FERRITE BEAD, 0.7OHM, 300mA, 0402

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 73M9049
  • Manufacturer Part No BLM15HG601SN1D

Product Information


  • DC Current Rating: 300mA
  • DC Resistance Max: 0.7ohm
  • Ferrite Case Style: 0402 [1005 Metric]
  • Ferrite Mounting: SMD
  • Impedance @ 100Mhz: 600ohm
  • Impedance Tolerance: ± 25%
  • SVHC: To Be Advised
  • Series: BLM15H

Availability

Availability:  54,561


  • 54,561 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.083

Buy

Price

Quantity List Price
1 - 49 $0.083
50 - 99 $0.075
100 - 499 $0.061
500 - 999 $0.054
1000 - 2499 $0.049
2500 - 4999 $0.045
5000 - 9999 $0.043
10000+ $0.041
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
89R3064
MMZ1005S601E

MMZ1005S601E

TDK

Magnetics

Magnetics ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.07 20000+ $0.063 30000+ $0.055

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
99R3595
MMZ1005S601C

MMZ1005S601C

TDK

FERRITE BEAD, 0.52OHM, 300mA, 0402, FULL REEL

FERRITE BEAD, 0.52OHM, 300mA, 0402, FULL REEL; Ferrite Case Style:0402 [1005 Metric]; Ferrite Mounting:SMD; Impedance Tolerance:± 25%; DC Current Rating:300mA; DC Resistance Max:0.52ohm; Series:MMZ; Impedance:600ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

10000+ $0.018 20000+ $0.017 30000+ $0.016 50000+ $0.015

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
Contact me when back in stock
89R3063
MMZ1005S601C

MMZ1005S601C

TDK

FERRITE BEAD, 0.52OHM, 300mA, 0402

FERRITE BEAD, 0.52OHM, 300mA, 0402; Ferrite Case Style:0402 [1005 Metric]; Ferrite Mounting:SMD; Impedance Tolerance:± 25%; DC Current Rating:300mA; DC Resistance Max:0.52ohm; Series:MMZ; Impedance:600ohm; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,357

1+ $0.10 10+ $0.073 100+ $0.043 250+ $0.031 more…

Buy
  • 10,357 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
34R5892
742841160

742841160

WURTH ELEKTRONIK

FERRITE BEAD, 1.6OHM, 100mA, 0402

FERRITE BEAD, 1.6OHM, 100mA, 0402; Ferrite Case Style:0402 [1005 Metric]; Ferrite Mounting:SMD; Impedance Tolerance:± 25%; DC Current Rating:100mA; DC Resistance Max:1.6ohm; Series:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

80

1+ $0.215 Promotional price 25+ $0.215 Promotional price 100+ $0.215 Promotional price 200+ $0.184 Promotional price more…

Buy
  • 80 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
79M4985
Z0402C601ESMST

Z0402C601ESMST

KEMET

V

V

  Write a Review | Ask a Question

0

2500+ $0.048

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought