Low

TEXAS INSTRUMENTS  THS4503CD  IC, DIFF AMP, 370MHZ, 2800V/ uS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 370MHz
  • Gain dB Max: 1.02dB
  • Input Offset Voltage: -4mV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2800V/µs
  • Supply Current: 23mA
  • Supply Voltage Range: 4.5V to 15V, ± 5V to ± 7.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/119
  •  130/130

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $9.14

Buy

Price

Quantity List Price
50 - 99 $9.14
100 - 249 $8.24
250 - 499 $7.58
500 - 999 $6.36
1000+ $5.89
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
76C6477
THS4503ID

THS4503ID

TEXAS INSTRUMENTS

IC, DIFF AMP, 370MHZ, 2800V/ uS, SOIC-8

IC, DIFF AMP, 370MHZ, 2800V/ uS, SOIC-8; No. of Amplifiers:1; Input Offset Voltage:-4mV; Gain dB Max:1.02dB; Bandwidth:370MHz; Amplifier Case Style:SOIC; No. of Pins:8; Supply Voltage Range:4.5V to 15V, ± 5V to ± 7.5V; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $9.31 100+ $8.40 250+ $7.73 500+ $6.48 more…

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

94M9861
THS4503ID

THS4503ID

TEXAS INSTRUMENTS

IC, AMP DIFF, SMD, 4503, SOIC8

IC, AMP DIFF, SMD, 4503, SOIC8; No. of Amplifiers:1; Input Offset Voltage:-4mV; Gain dB Max:1.02dB; Bandwidth:370MHz; Amplifier Case Style:SOIC; No. of Pins:8; Supply Voltage Range:4.5V to 15V, ± 5V to ± 7.5V; Slew Rate:2800V/µs; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $15.13 50+ $13.67 100+ $12.58 250+ $11.60 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought