Low

TE CONNECTIVITY / AMP  183035-1  CONTACT, CRIMP, SOCKET, 22-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Superseal 1.5 Connector Housings
  • SVHC: To Be Advised
  • Series: Superseal 1.5
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  3,232


  • 3,232 in stock for same day shipping
 
Check stock and lead times
  • 2,965 Further stock expected to ship on Nov 17, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.48

Buy

Price

Quantity List Price
1 - 9 $0.48
10 - 24 $0.454
25 - 49 $0.389
50 - 99 $0.33
100 - 249 $0.317
250 - 499 $0.285
500 - 999 $0.272
1000+ $0.227