Low

TEXAS INSTRUMENTS  LM833DR  IC, OP-AMP, 16MHZ, 7V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 16MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: High Speed
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 7V/µs
  • Supply Voltage Range: 10V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/129

Availability

Availability:  224


  • 224 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.02

Buy

Price

Quantity List Price
1 - 9 $1.02
10 - 99 $0.812
100 - 499 $0.624
500 - 999 $0.482
1000 - 2499 $0.45
2500 - 4999 $0.386
5000 - 9999 $0.38
10000+ $0.36