Low

EPCOS  B72499A9999K099  LAB KIT, VARISTOR, AUTOMOTIVE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 13T1110
  • Manufacturer Part No B72499A9999K099

Product Information


  • Clamping Voltage Vc Max: -
  • MSL: -
  • Operating Temperature Max: +85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): -
  • Peak Surge Current @ 8/20µS: -
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -
  • Varistor Type: -
  • Voltage Rating VAC: -
  • Voltage Rating VDC: -

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $64.89

Buy

Price

Quantity List Price
1 - 24 $64.89
25 - 49 $61.92
50 - 99 $60.28
100 - 249 $58.30
250+ $56.33
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
20T1183
B72499A9999K99

B72499A9999K99

EPCOS

VARISTOR KIT, STANDARD AND AUTOMOTIVE SERIES

VARISTOR KIT, STANDARD AND AUTOMOTIVE SERIES; Features:9 AUTO Range (CT0805S14BAUTOG, CT1206K20AUTOG, CT1210S14BAUTOG, CT1210K17AUTOG, CT1210K20AUTOG, CT1210K25AUTOG, CN2220S14BAUTOG, CN2220S14BAUTOE2G2, CN2220K30AUTOE2G2) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought