Low

TEXAS INSTRUMENTS  TLC5615CP  IC, DAC, 10BIT, 1.21MSPS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: 3 Wire, Serial
  • Input Channel Type: Serial
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 10bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 1.21MSPS
  • Supply Current: 230µA
  • Supply Voltage Range: 4.5V to 5.5V
  • Supply Voltage Range - Analog: 4.5V to 5.5V

Availability

Availability:  40


  • 40 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.02

Buy

Price

Quantity List Price Your Price
1 - 9 $5.07 Promotional price $3.02
10 - 99 $4.08 Promotional price $3.02
100 - 249 $3.71 Promotional price $3.02
250 - 499 $2.88 Promotional price $2.59
500 - 999 $2.70 Promotional price $2.42
1000 - 2499 $2.38 Promotional price $2.38
2500 - 4999 $2.36 Promotional price $2.36
5000+ $2.25 Promotional price $2.25