Low

CORNELL DUBILIER  CGS183U025R4C  CAPACITOR ALUM ELEC 18000UF, 25V, +75, -10%, SCREW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CORNELL DUBILIER
  • Newark Part No.: 69K1826
  • Manufacturer Part No CGS183U025R4C

Product Information


  • Capacitance: 18000µF
  • Capacitance Tolerance: +75%, -10%
  • Capacitor Terminals: Screw
  • Diameter: 35mm
  • ESR: 0.017ohm
  • Height: 105mm
  • Lead Spacing: 12.7mm
  • Lifetime @ Temperature: 3000 hours @ 105°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: CORNELL DUBILIER - CGS Series
  • SVHC: To Be Advised
  • Voltage Rating: 25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/495
  •  130/498

Availability

Availability:  44


  • 44 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.98

Buy

Price

Quantity List Price
1 - 9 $26.98
10 - 24 $23.73
25 - 49 $22.53
50 - 99 $19.84
100+ $13.91
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
14F413
VR8A

VR8A

CORNELL DUBILIER

VERTICAL CLAMP, 2" TO 2-1/16" DIA

VERTICAL CLAMP, 2" TO 2-1/16" DIA; Accessory Type:Vertical Mounting Clamp; Applications:Cylindrical Capacitors; Body Material:Steel; For Use With:2" to 2-1/16" Diameter Cylindrical Capacitors ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,420

1+ $3.48 25+ $3.22 50+ $3.03 100+ $2.67 more…

Buy
  • 1,420 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought