Low

STEGO  01141.0-00  THERMOSTAT, NO, 15A, 120VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STEGO
  • Newark Part No.: 69C7058
  • Manufacturer Part No 01141.0-00

Product Information


  • Contact Current Max: 15A
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -45°C
  • Operating Voltage: 120VAC
  • Operation Type: Normally Open
  • SVHC: To Be Advised

Availability

Availability:  198


  • 198 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.94

Buy

Price

Quantity List Price
1 - 24 $19.94
25 - 49 $19.00
50 - 99 $17.99
100 - 249 $17.12
250+ $16.33

Legislation and Environmental


  • Weight (kg): 121
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
24R8575
01141.0-00

01141.0-00

STEGO

Thermostat, NO - open on rise, 0-60 C, VDE

Thermostat, NO - open on rise, 0-60 C, VDE

  Write a Review | Ask a Question

0

1+ $37.22 25+ $34.73 50+ $32.26 100+ $29.76 more…

Buy
    Per the manufacturer, more stock expected week of 10/20/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought