Low

TEXAS INSTRUMENTS  OPA211AIDR  IC, OP-AMP, 45MHZ, 27V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 45MHz
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 27V/µs
  • Supply Voltage Range: ± 2.25V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/133

Availability

Availability:  2,393


  • 2,393 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.33

Buy

Price

Quantity List Price
1 - 9 $7.33
10 - 24 $6.62
25 - 49 $6.18
50 - 99 $6.03
100 - 249 $5.44
250 - 499 $5.00
500 - 749 $4.54
750+ $4.20
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Demonstration fixture to evaluate the operation and performance opamp (part number OPA211AIDR)
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for demonstration fixture is DEM-OPA-SO-1A from TI. The DEM-OPA-SO-1A demonstration fixture helps designers evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers. This unpopulated PC board is compatible with products offered in the 8-lead SOIC (D) package for more information check the recommended attached package diagram.
This generic board supports these major variations -
a. standard SO-8 pinout
b. standard SO-8 pinout with disable/shutdown
c. standard SO-8 pinout with limiters
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
28X4373
OPA211AIDR

OPA211AIDR

TEXAS INSTRUMENTS

IC, OP-AMP, 45MHZ, 27V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 45MHZ, 27V/ us, SOIC-8, FULL REEL; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:27V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:45MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $3.89

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
58M1074
OPA211AID

OPA211AID

TEXAS INSTRUMENTS

IC, OP-AMP, 45MHZ, 27V/ us, SOIC-8

IC, OP-AMP, 45MHZ, 27V/ us, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:27V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:45MHz; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

221

1+ $8.82 10+ $7.96 25+ $7.47 50+ $7.25 more…

Buy
  • 221 in stock for same day shipping

see cut-off times

 
Check more stock
  • 150 Further stock expected to ship on Sep 1, 2014
  • Supplier lead time 4 weeks
60M1693
OPA211AIDRG4

OPA211AIDRG4

TEXAS INSTRUMENTS

IC, OP-AMP, 45MHZ, 27V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 45MHZ, 27V/ us, SOIC-8, FULL REEL; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:27V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:45MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $3.89

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought