Low

JST (JAPAN SOLDERLESS TERMINALS)  SYM-001T-P0.6  CRIMP PIN, SM SERIES, REEL 8.5K

JST (JAPAN SOLDERLESS TERMINALS)-SYM-001T-P0.6-CRIMP PIN, SM SERIES, REEL 8.5K

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination Type: Crimp
  • For Use With: SM Connectors
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -

Availability

Availability:  11

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Spool of 8500

Minimum order quantity: 1

Order multiple quantity: 1

Price: $399.97

Buy

Price

Quantity List Price
1 - 9 $399.97
10 - 24 $371.40
25 - 49 $358.22
50 - 99 $345.03
100+ $329.65
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
68C7943
BYM-001T-P0.6

BYM-001T-P0.6

JST (JAPAN SOLDERLESS TERMINALS)

CONTACT, PIN, 28-22AWG, CRIMP

CONTACT, PIN, 28-22AWG, CRIMP; Series:-; For Use With:SM Connectors; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:28AWG; Wire Size AWG Max:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,333

1+ $0.175 250+ $0.157 500+ $0.14 1000+ $0.126 more…

Buy
  • 18,333 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought