Low

JST (JAPAN SOLDERLESS TERMINALS)  SVH-21T-P1.1  CRIMP SOCKET, VH SERIES, REEL 4.5K

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination Type: Crimp
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -

Availability

Availability:  83

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Spool of 4500

Minimum order quantity: 1

Order multiple quantity: 1

Price: $226.07

Buy

Price

Quantity List Price
1 - 9 $226.07
10 - 24 $209.92
25 - 49 $202.47
50 - 99 $195.01
100+ $186.32
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
67C4744
BVH-21T-P1.1

BVH-21T-P1.1

JST (JAPAN SOLDERLESS TERMINALS)

CONTACT, SOCKET, 18-22AWG, CRIMP

CONTACT, SOCKET, 18-22AWG, CRIMP; Series:VH; For Use With:VH Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29,245

1+ $0.132 250+ $0.119 500+ $0.106 1000+ $0.095 more…

Buy
  • 29,245 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought