Low

TAIYO YUDEN  AH086M555003-T  ANTENNA, UWB/WiMAX, 5550MHZ

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TAIYO YUDEN
  • Newark Part No.: 83T0066
  • Manufacturer Part No AH086M555003-T

Product Information


  • Antenna Applications: -
  • Antenna Case Size: -
  • Antenna Polarization: -
  • Antenna Type: Multilayer
  • Center Frequency: 5.55GHz
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • VSWR: 2

Availability

Availability:  913

(Available until stock is exhausted)


  • 913 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.68

Buy

Price

Quantity List Price
1 - 9 $2.68
10 - 49 $2.52
50 - 99 $2.37
100 - 499 $2.21
500+ $1.74
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
05R6620
AH086M555003-T

AH086M555003-T

TAIYO YUDEN

ANTENNA, UWB/WiMAX, 5550MHZ, FULL REEL

ANTENNA, UWB/WiMAX, 5550MHZ, FULL REEL; Antenna Case Size:-; Center Frequency:5.55GHz; Antenna Applications:-; Antenna Polarization:-; Antenna Type:Multilayer; VSWR:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $0.945 2000+ $0.914 3000+ $0.882 5000+ $0.769

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought