Low

ABRACON  HWZT-3.58MD  CERAMIC RESONATOR 3.58MHZ THRU HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J2692
  • Manufacturer Part No HWZT-3.58MD

Product Information


  • Frequency: 3.58MHz
  • Frequency Stability: ± 0.3%
  • Frequency Tolerance: ± 0.5%
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Oscillator Mounting: Through Hole
  • Resonant Impedance: 30ohm
  • SVHC: To Be Advised

Availability

Availability:  404


  • 404 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.24

Buy

Price

Quantity List Price
1 - 9 $0.24
10 - 49 $0.20
50 - 99 $0.18
100 - 499 $0.16
500 - 749 $0.152
750 - 999 $0.14
1000 - 2499 $0.128
2500+ $0.12