Low

ABRACON  ABS25-32.768KHZ-T  CRYSTAL, 32.768K, 12.5PF CL 8X2.5 SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1804
  • Manufacturer Part No ABS25-32.768KHZ-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/686
  •  130/691

Availability

Availability:  23,690


  • 23,690 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.924

Buy

Price

Quantity List Price
1 - 9 $0.924
10 - 49 $0.792
50 - 99 $0.617
100 - 499 $0.543
500 - 1499 $0.43
1500 - 2999 $0.404
3000 - 5999 $0.356
6000+ $0.336
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
74R1837
ABS25-32.768KHZ-T

ABS25-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

3000+ $0.24 6000+ $0.224 9000+ $0.208

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
77R1494
CM200C-32.768KDZF-UT

CM200C-32.768KDZF-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, SMD

CRYSTAL, 32.768KHZ, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; ESR:50ohm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,180

1+ $0.79 10+ $0.677 50+ $0.51 100+ $0.427 more…

Buy
  • 5,180 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
34R7140
CM200C-32.768KDZF-UT

CM200C-32.768KDZF-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90,000

3000+ $0.276 6000+ $0.257 9000+ $0.239

Buy
  • 90,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
61T5365
FSRLF327

FSRLF327

FOX ELECTRONICS

TUNING FORK, 32.768 kHz, 12.5PF, SMD

TUNING FORK, 32.768 kHz, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,404

1+ $1.13 25+ $1.03 100+ $0.949 500+ $0.87 more…

Buy
  • 4,404 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/29/14
58T7938
FSRLF327

FSRLF327

FOX ELECTRONICS

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.385 6000+ $0.359 9000+ $0.333

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/29/14

Associated Products


Customers Also Bought