Low

FAIRCHILD SEMICONDUCTOR  H11L1M  OPTOCOUPLER, SCHMITT TRIGGER, 7500V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Current: 10mA
  • Isolation Voltage: 7.5kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Opto Case Style: DIP
  • Optocoupler Output Type: Schmitt Trigger
  • Output Voltage: 16V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  6,864


  • 6,864 in stock for same day shipping
 
Check stock and lead times
  • 3,000 Further stock expected to ship on Aug 27, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.968

Buy

Price

Quantity List Price
1 - 9 $0.968
10 - 99 $0.751
100 - 999 $0.521
1000 - 1999 $0.351
2000 - 9999 $0.339
10000 - 23999 $0.322
24000 - 49999 $0.31
50000+ $0.30