Low

XP POWER  ECM60UT31  AC-DC CONV, OPEN FRAME, 3 O/P, 60W, 5V, 12V, -12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 72K8454
  • Manufacturer Part No ECM60UT31

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 5V
  • No. of Outputs: 3
  • Output Current - Output 1: 8A
  • Output Current - Output 3: 500mA
  • Output Current 2: 3A
  • Output Current 4: -
  • Output Power Max: 60W
  • Output Voltage - Output 1: 5V
  • Output Voltage 2: 12V
  • Output Voltage 3: -12V
  • Output Voltage 4: -
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1526

Availability

Availability:  529


  • 529 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.00

Buy

Price

Quantity List Price
1 - 4 $53.00
5 - 9 $51.41
10 - 24 $49.82
25 - 99 $47.70
100 - 499 $44.52
500 - 999999999 $41.34
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
04R9619
SDS60UT05
Technical Data Sheet}  

SDS60UT05

XP POWER

AC-DC CONV, OPEN FRAME, 3 O/P, 63W, 5V, 12V, -12V

AC-DC CONV, OPEN FRAME, 3 O/P, 63W, 5V, 12V, -12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:5V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:6A; Output Current - Output 2:3A; Width:3";RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $57.00 5+ $55.29 10+ $53.58 25+ $51.30 more…

Buy
 
Check more stock
  • 9 Further stock expected to ship on Oct 2, 2014
  • 10 Further stock expected to ship on Oct 20, 2014
  • Supplier lead time 10 weeks
Contact me when back in stock
62T2002
ECP60UT01
Technical Data Sheet}  

ECP60UT01

XP POWER

AC-DC CONV, OPEN FRAME, 3 O/P, 60W, 5V, 12V, -12V

AC-DC CONV, OPEN FRAME, 3 O/P, 60W, 5V, 12V, -12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:5V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $59.00 5+ $57.23 10+ $55.46 25+ $53.10 more…

Buy

(Available until stock is exhausted)

  • 6 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought