Low

XP POWER  ECM40US12  POWER SUPPLY, AC-DC, MEDICAL, 12V, 3.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 72K8444
  • Manufacturer Part No ECM40US12

Product Information


  • Approvals / Standards: EN 60601, CSA 22.2 No.60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 3.5A
  • Output Current Max: 3.5A
  • Output Power Max: 40W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1539
  •  130/1526

Availability

Availability:
 
Check stock and lead times
  • 101 Further stock expected to ship on Oct 30, 2014
  • 700 Further stock expected to ship on Nov 23, 2014
  • 600 Further stock expected to ship on Nov 27, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Contact me when back in stock

Substitutes

  • 67R9475 - XP POWER-ECS45US12-POWER SUPPLY, AC-DC, MEDICAL, 12V, 3.75A
  • 04R8193 - XP POWER-ACS40US12-PSU, OPEN FRAME 40W 12V
  • 04R9516 - XP POWER-PBM25US12-PSU, 25W PBM SERIES
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.00

Buy

Price

Quantity List Price
1 - 4 $39.00
5 - 9 $37.83
10 - 24 $36.66
25 - 99 $35.10
100 - 499 $32.76
500+ $30.42
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a safety cover for switch mode PSU (part number ECM40US12)?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with PSU is ECM40/60 COVER from XP Power. This cover can be used with XP Power ECM40/ECM60 power supplies.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
67R9475
ECS45US12

ECS45US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 3.75A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 3.75A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:3.75A; Output Power Max:45W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

24

1+ $38.00 5+ $36.86 10+ $35.72 25+ $34.20 more…

Buy
  • 24 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
04R8193
ACS40US12

ACS40US12

XP POWER

PSU, OPEN FRAME 40W 12V

PSU, OPEN FRAME 40W 12V ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5+ $43.65 10+ $42.30 25+ $40.50 100+ $37.80 more…

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

04R9516
PBM25US12

PBM25US12

XP POWER

PSU, 25W PBM SERIES

PSU, 25W PBM SERIES ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $58.10 5+ $56.36 10+ $54.62 25+ $52.29 more…

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

86K0378
ACS40US12

ACS40US12

XP POWER

PSU, OPEN PCB, 40W, 12V

PSU, OPEN PCB, 40W, 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:3.34A; Output Power Max:40W; SVHC:No SVHC (16-Jun-2014); Applications:General ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $60.56 25+ $57.38 50+ $54.87 100+ $53.05 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought