Low

FAIR-RITE  0443167251  FERRITE CORE, SPLIT, 9.85MM, 225OHM/100MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FAIR-RITE
  • Newark Part No.: 72K6749
  • Manufacturer Part No 0443167251

Product Information


  • Cable Diameter Max: 9.85mm
  • Ferrite Grade: 43
  • Frequency Max: 300MHz
  • Frequency Min: 25MHz
  • Impedance @ 100Mhz: 225ohm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/682
  •  130/687

Availability

Availability:  64,090


  • 64,090 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price
1 - 9 $2.04
10 - 49 $1.65
50 - 99 $1.59
100 - 499 $1.42
500 - 999 $1.28
1000 - 1999 $1.18
2000 - 4999 $1.15
5000+ $1.12
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
50N666
SPC5300

SPC5300

PRO POWER

FERRITE CORE, SPLIT, 13.05MM, 200 OHM/100MHZ

FERRITE CORE, SPLIT, 13.05MM, 200 OHM/100MHZ; Frequency Min:-; Frequency Max:-; Cable Diameter Max:13.05mm; Frequency:100MHz; Impedance:200ohm; Internal Diameter:0.52"; Package / Case:Split Ferrite Core; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

216

1+ $8.62 50+ $7.69 100+ $6.80 250+ $6.56 more…

Buy
  • 216 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought