Low

NTE ELECTRONICS  1N4001  STANDARD DIODE, 1A, 50V, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/322
  •  130/323

Availability

Availability:  50,481


  • 50,481 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.103

Buy

Price

Quantity List Price
1 - 99 $0.103
100 - 499 $0.098
500 - 999 $0.096
1000 - 1999 $0.093
2000+ $0.088
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
98K4995
1N4001.

1N4001.

MULTICOMP

STANDARD DIODE, 1A, 50V, DO-41

STANDARD DIODE, 1A, 50V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,782

1+ $0.04 250+ $0.036 500+ $0.032 1000+ $0.029 more…

Buy
  • 15,782 in stock for same day shipping

see cut-off times

 
Check more stock
  • 11,450 Further stock expected to ship on Nov 6, 2014
  • Per the manufacturer, more stock expected week of 12/8/14
Upgrade
12T2302
1N4001-T

1N4001-T

DIODES INC.

STANDARD RECOVERY RECTIFIER, 1A, 50V, DO41

STANDARD RECOVERY RECTIFIER, 1A, 50V, DO41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28,739

1+ $0.212 10+ $0.139 100+ $0.06 250+ $0.04 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
Suggested Substitutes
84W8975
1N4001

1N4001

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD RECOVERY, 1A, 50V, DO-41, FULL REEL

DIODE, STANDARD RECOVERY, 1A, 50V, DO-41, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-41 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

150,000

1+ $0.016

Buy
  • 150,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
78K2056
1N4001GP-E3/1

1N4001GP-E3/1

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 50V, DO-204AL

STANDARD DIODE, 1A, 50V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.133

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2061
1N4001GP-E3/73

1N4001GP-E3/73

VISHAY GENERAL SEMICONDUCTOR

DIODE, STANDARD, 1A, 50V, DO-204AL-2

DIODE, STANDARD, 1A, 50V, DO-204AL-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.065

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought