Low

PRO POWER  100-30BK  WIRE, KYNAR, 328FT, 100M, 30AWG, BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 09WX4680
  • Manufacturer Part No 100-30BK

Product Information


  • Conductor Area CSA: 0.25mm²
  • Conductor Material: Copper
  • Conductor Size AWG: 30AWG
  • External Diameter: 0.5mm
  • Jacket Color: Black
  • Jacket Material: PVDF (Polyvinylidene Fluoride)
  • No. of Strands x Strand Size: Solid
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.61

Buy

Price

Quantity List Price
1 - 24 $47.61
25 - 49 $45.22
50 - 99 $43.23
100 - 249 $40.98
250+ $38.99
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
44X6577
500-30BK

500-30BK

PRO POWER

WIRE, KYNAR, 30AWG, BLACK, 500M

WIRE, KYNAR, 30AWG, BLACK, 500M; Reel Length (Imperial):1640ft; Reel Length (Metric):500m; Conductor Size AWG:30AWG; Conductor Area CSA:0.05mm2; Jacket Colour:Black; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $113.11 10+ $105.07 25+ $98.18 50+ $94.74 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought