Low

BOURNS  SMBJ5.0A  DIODE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 67R1665
  • Manufacturer Part No SMBJ5.0A

Product Information


  • Breakdown Voltage Max: 7.25V
  • Breakdown Voltage Min: 6.4V
  • Breakdown Voltage Range: 6.4V to 7.25V
  • Clamping Voltage Vc Max: 9.2V
  • Diode Case Style: DO-214AA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 50A
  • Power Dissipation Pd: 600W
  • Reverse Stand-Off Voltage Vrwm: 5V
  • SVHC: No SVHC (16-Dec-2013)
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/361
  •  130/361

Availability

Availability:  1,576


  • 1,576 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.089

Buy

Price

Quantity List Price Your Price
1 - 9 $0.52 Promotional price $0.089
10 - 24 $0.367 Promotional price $0.089
25 - 99 $0.30 Promotional price $0.089
100 - 249 $0.24 Promotional price $0.089
250 - 499 $0.174 Promotional price $0.089
500 - 999 $0.142 Promotional price $0.089
1000 - 2499 $0.11 Promotional price $0.089
2500+ $0.093 Promotional price $0.076
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
67R0186
SMBJ5.0A

SMBJ5.0A

BOURNS

DIODE, FULL REEL

DIODE, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7.25V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.075 6000+ $0.071 9000+ $0.07 15000+ $0.067

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Upgrade
45J2445
1SMB5.0AT3G

1SMB5.0AT3G

ON SEMICONDUCTOR

TVS DIODE, 600W, 5V, SMB

TVS DIODE, 600W, 5V, SMB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.2A; Diode Case Style:403A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,694

1+ $0.446 10+ $0.297 100+ $0.166 1000+ $0.124

Buy
  • 9,694 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
67R1404
1SMB5.0AT3G

1SMB5.0AT3G

ON SEMICONDUCTOR

TVS - Diode, 3W, Unidirectional, SMB, FULL REEL

TVS - Diode, 3W, Unidirectional, SMB, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:6.7V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

37,500

2500+ $0.107 10000+ $0.10 25000+ $0.092 50000+ $0.088 more…

Buy
  • 37,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
Suggested Substitutes
89M6099
SMBJ5.0A-E3/52

SMBJ5.0A-E3/52

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 600W, 5V, DO-214AA

TVS DIODE, 600W, 5V, DO-214AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7.25V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.2A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,373

1+ $0.235 10+ $0.218 50+ $0.208 100+ $0.195 more…

Buy
  • 1,373 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
77K4859
SMBJ5.0A-E3/52

SMBJ5.0A-E3/52

VISHAY GENERAL SEMICONDUCTOR

DIODE, TVS, 5V, UNIDIR, DO-214AA-2, FULL REEL

DIODE, TVS, 5V, UNIDIR, DO-214AA-2, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7.07V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

750+ $0.094

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
72K7315
SMBJ5.0A

SMBJ5.0A

LITTELFUSE

TVS DIODE, 600W, 5V, DO-214AA

TVS DIODE, 600W, 5V, DO-214AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.3A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,328

1+ $0.342 10+ $0.286 25+ $0.25 100+ $0.215 more…

Buy
  • 5,328 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
83C1005
SMBJ5V0A

SMBJ5V0A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 600W, 5V, DO-214AA, FULL REEL

TVS DIODE, 600W, 5V, DO-214AA, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.107 9000+ $0.106 24000+ $0.10 45000+ $0.089

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Contact me when back in stock
67P3550
SMBJ5V0A

SMBJ5V0A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 600W, 5V, DO-214AA

TVS DIODE, 600W, 5V, DO-214AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7.0V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.2A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,942

1+ $0.455 10+ $0.304 100+ $0.169 1000+ $0.127

Buy
  • 12,942 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
28X4427
SMBJ5.0A

SMBJ5.0A

LITTELFUSE

TVS DIODE, 600W, 5V, DO-214AA, FULL REEL

TVS DIODE, 600W, 5V, DO-214AA, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.097 6000+ $0.094 9000+ $0.093 15000+ $0.09

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
51T5006
SMBJ5.0A-TP

SMBJ5.0A-TP

MICRO COMMERCIAL COMPONENTS

TVS-DIODE, 9.2V, UNIDIRECTIONAL, DO-214AA

TVS-DIODE, 9.2V, UNIDIRECTIONAL, DO-214AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,785

1+ $0.687 10+ $0.487 100+ $0.321 250+ $0.241 more…

Buy
  • 2,785 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought