Low

VISHAY  SIS412DN-T1-GE3  MOSFET, N CH, 40V, 12A, POWERPAK8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 55R1906
  • Manufacturer Part No SIS412DN-T1-GE3

Product Information


  • Continuous Drain Current Id: 12A
  • Drain Source Voltage Vds: 40V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.02ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 15.6W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 1V
  • Transistor Case Style: PowerPAK 1212
  • Transistor Polarity: N Channel

Availability

Availability:  148

(Available until stock is exhausted)


  • 148 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.845

Buy

Price

Quantity List Price
1 - 9 $0.845
10 - 99 $0.637
100 - 249 $0.571
250 - 499 $0.504
500 - 999 $0.446
1000 - 2999 $0.441
3000 - 5999 $0.399
6000 - 999999999 $0.369
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05W6933
SIS412DN-T1-GE3
Technical Data Sheet}  

SIS412DN-T1-GE3

VISHAY SILICONIX

MOSFET, N CH, 40V, 12A, POWERPAK8

MOSFET, N CH, 40V, 12A, POWERPAK8; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.02ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.432 10+ $0.399 100+ $0.359 250+ $0.311 more…

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

15R4891
SIS412DN-T1-GE3
Technical Data Sheet}  

SIS412DN-T1-GE3

VISHAY SILICONIX

MOSFET, N CH, 40V, 12A, POWERPAK8, FULL REEL

MOSFET, N CH, 40V, 12A, POWERPAK8, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.02ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.246 6000+ $0.23 9000+ $0.213

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought