Low

ABRACON  ABM7-25.000MHZ-D2Y-T  CRYSTAL, 25MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 67P3850
  • Manufacturer Part No ABM7-25.000MHZ-D2Y-T

Product Information


  • Crystal Case Type: 6mm x 3.5mm
  • Crystal Mounting Type: SMD
  • Frequency: 25MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/696

Availability

Availability:  9,823


  • 9,823 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.27

Buy

Price

Quantity List Price
1 - 9 $1.27
10 - 99 $1.12
100 - 499 $0.951
500 - 999 $0.845
1000 - 1999 $0.762
2000 - 3999 $0.682
4000 - 7999 $0.644
8000 - 999999999 $0.626
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72R4637
ABM7-25.000MHZ-D2Y-T
Technical Data Sheet}  

ABM7-25.000MHZ-D2Y-T

ABRACON

CRYSTAL, 25MHZ, 18PF, SMD, FULL REEL

CRYSTAL, 25MHZ, 18PF, SMD, FULL REEL; Frequency:25MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:6mm x 3.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

1000+ $0.565 2000+ $0.53 3000+ $0.501

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
Suggested Substitutes
77R1477
ABM3-25.000MHZ-D2Y-T
Technical Data Sheet}   Product Traceability

ABM3-25.000MHZ-D2Y-T

ABRACON

CRYSTAL, 25MHZ, 18PF, SMD

CRYSTAL, 25MHZ, 18PF, SMD; Frequency:25MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:5mm x 3.2mm; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

544

1+ $1.67 10+ $1.47 50+ $1.16 100+ $1.01 more…

Buy
  • 544 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
84R5659
7A-25.000MAAJ-T
Technical Data Sheet}  

7A-25.000MAAJ-T

TXC

CRYSTAL GLASS, 25MHZ, 18PF, SMD

CRYSTAL GLASS, 25MHZ, 18PF, SMD; Frequency:25MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1+ $1.10 10+ $0.946 50+ $0.83 100+ $0.655 more…

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
16T8500
MF2-25.000-18P-30/50/X/50R
Technical Data Sheet}  

MF2-25.000-18P-30/50/X/50R

MERCURY UNITED ELECTRONICS

CRYSTAL SMD, 25MHZ, 18PF

CRYSTAL SMD, 25MHZ, 18PF; Frequency:25MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

250

1+ $0.506 Promotional price 5+ $0.506 Promotional price 25+ $0.506 Promotional price 50+ $0.506 Promotional price more…

Buy

(Available until stock is exhausted)

  • 250 in stock for same day shipping

see cut-off times

16T8501
MF2-25.000-18P-30/50/X/50R
Technical Data Sheet}  

MF2-25.000-18P-30/50/X/50R

MERCURY UNITED ELECTRONICS

CRYSTAL SMD, 25MHZ, 18PF, FULL REEL

CRYSTAL SMD, 25MHZ, 18PF, FULL REEL; Frequency:25MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.68 2000+ $0.637 3000+ $0.602

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

14M8302
ABM7-25.000MHZ-4-T

ABM7-25.000MHZ-4-T

ABRACON

MICROPROCESSOR CRYSTAL, CERAMIC SURFACE MOUNT, 25.000MHZ, OPERATING TEMPERATURE -10°C TO + 70°C, TOLERANCE ±30P PM MAX

MICROPROCESSOR CRYSTAL, CERAMIC SURFACE MOUNT, 25.000MHZ, OPERATING TEMPERATURE -10°C TO + 70°C, TOLERANCE ±30P PM MAX

  Write a Review | Ask a Question

0

1000+ $0.553 2000+ $0.518 3000+ $0.49

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought