Low

TEXAS INSTRUMENTS  SN75451BD  IC, PERIPHERAL DRIVER, 2CH, 0.3A, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 2
  • Output Current: 300mA
  • Output Voltage: 30V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability:  653


  • 653 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.886

Buy

Price

Quantity List Price
1 - 9 $0.886
10 - 99 $0.704
100 - 499 $0.526
500 - 999 $0.387
1000 - 2499 $0.353
2500 - 9999 $0.308
10000 - 24999 $0.30
25000+ $0.293
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
37K4140
SN75451BDE4

SN75451BDE4

TEXAS INSTRUMENTS

IC, PERIPHERAL DRIVER, 2CH, 300mA, SOIC8

IC, PERIPHERAL DRIVER, 2CH, 300mA, SOIC8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Outputs:2; Output Voltage:30V; Output Current:300mA; Driver Case Style:SOIC; Packaging:Each; MSL:MSL 1 - Unlimited; Input Type:TTL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.353 2500+ $0.308 10000+ $0.30 25000+ $0.293

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

76C5389
SN75451BDR

SN75451BDR

TEXAS INSTRUMENTS

IC, PERIPHERAL DRIVER, 2CH, 300mA, SOIC8, FULL REEL

IC, PERIPHERAL DRIVER, 2CH, 300mA, SOIC8, FULL REEL; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Outputs:2; Output Voltage:30V; Output Current:300mA; Driver Case Style:SOIC; Packaging:Tape & Reel; MSL:MSL 1 - Unlimited;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.254 10000+ $0.252 25000+ $0.25 50000+ $0.244

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
87X6527
SN75451BDR

SN75451BDR

TEXAS INSTRUMENTS

PERIPHERAL DRIV, DUAL, 5.25V, 0.3A, SOIC

PERIPHERAL DRIV, DUAL, 5.25V, 0.3A, SOIC; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Outputs:2; Output Voltage:30V; Output Current:300mA; Driver Case Style:SOIC; Packaging:Tape & Reel; MSL:MSL 1 - Unlimited; SVHC:No ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,000

1000+ $0.474 5000+ $0.43

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought