Low

MOLEX  22-11-2022  WIRE-BOARD CONNECTOR HEADER 2POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H9825
  • Manufacturer Part No 22-11-2022

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MOLEX - KK 6373 Series
  • SVHC: To Be Advised
  • Series: KK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/779

Availability

Availability:  1,734


  • 1,734 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.509

Buy

Price

Quantity List Price
1 - 9 $0.509
10 - 99 $0.352
100 - 499 $0.299
500 - 999 $0.277
1000 - 1999 $0.242
2000 - 4999 $0.189
5000 - 9999 $0.177
10000 - 999999999 $0.174