Low

MULTICOMP  MC32906  AXIAL FAN, 40MM, 5VDC, 142mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 71P8684
  • Manufacturer Part No MC32906

Product Information


  • Bearing Type: Ball
  • Current Rating: 142mA
  • Current Type: DC
  • External Depth: 20mm
  • External Height: 40mm
  • External Width: 40mm
  • Flow Rate - Imperial: 7.7cu.ft/min
  • Flow Rate - Metric: 0.218m³/min
  • Frame Dimensions: 40mm x 40mm x 20mm
  • Frame Size: 40mm
  • Noise Rating: 22dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 5VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2364
  •  130/2366

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 50

Price: $11.02

Buy

Price

Quantity List Price
100 - 249 $11.02
250 - 499 $10.57
500+ $10.11
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
23T0587
MC36258

MC36258

MULTICOMP

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:21dBA; Bearing Type:Sleeve; Series:-; Current Type:DC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

351

1+ $5.19 10+ $4.88 25+ $4.41 50+ $4.10 more…

Buy
  • 351 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought