Low

VISHAY  TSOP2238  PHOTODIODE, IR RECEIVER, 35M, 950NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 15J0080
  • Manufacturer Part No TSOP2238

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • Supply Current: 950µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Transmission Range: 45m

Availability

Availability:  559

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.14

Buy

Price

Quantity List Price
1 - 99 $1.14
100 - 249 $1.03
250 - 499 $0.923
500 - 999 $0.838
1000+ $0.772
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
58K2544
TSOP2238

TSOP2238

VISHAY SEMICONDUCTOR

IR RECEIVER, 45M, 950NM, SIP

IR RECEIVER, 45M, 950NM, SIP; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Supply Current:950µA; Operating Temperature Min:-25°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

186

1+ $0.833 10+ $0.776 100+ $0.695 250+ $0.635 more…

Buy
  • 186 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
15J0082
TSOP2438

TSOP2438

VISHAY

PHOTODIODE, IR RECEIVER, 38KHZ

PHOTODIODE, IR RECEIVER, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:950µA; Operating Temperature Min:-25°C; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,040

1+ $0.799 10+ $0.739 100+ $0.676 250+ $0.615 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought