Low

MULTICOMP  GBPC1501  BRIDGE RECTIFIER, 15A, 100V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 01P3492
  • Manufacturer Part No GBPC1501

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 15A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  14

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.77

Buy

Price

Quantity List Price Your Price
1 - 99 $3.25 Promotional price $2.77
100 - 249 $2.93 Promotional price $2.77
250 - 499 $2.70 Promotional price $2.70
500 - 999 $2.49 Promotional price $2.49
1000+ $2.33 Promotional price $2.33
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
58K8875
GBPC1501

GBPC1501

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 15A, 100V QC

BRIDGE RECTIFIER, 1PH, 15A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

286

1+ $2.98 10+ $2.40 100+ $1.93 500+ $1.69 more…

Buy
  • 286 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
Suggested Substitutes
01P3490
GBPC15005

GBPC15005

MULTICOMP

BRIDGE RECTIFIER, 15A, 50V

BRIDGE RECTIFIER, 15A, 50V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Operating Temperature Max:150°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.77 Promotional price 100+ $2.77 Promotional price 250+ $2.70 Promotional price 500+ $2.49 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought