Low

MULTICOMP  MH10552  D SUB CONNECTOR, STANDARD, 15POS, PLUG

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MULTICOMP
  • Newark Part No.: 67C8435
  • Manufacturer Part No MH10552

Product Information


  • Connector Body Material: Steel
  • Connector Type: D Sub
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • D Sub Shell Size: DA
  • Gender: Plug
  • No. of Contacts: 15
  • No. of Mating Cycles: 100
  • Product Range: MULTICOMP - Metal D Series
  • SVHC: To Be Advised
  • Series: D-Sub

Availability

Availability:  400

(Available until stock is exhausted)


  • 400 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.56

Buy

Price

Quantity List Price
1 - 49 $8.56
50 - 99 $7.75
100 - 249 $7.10
250 - 499 $6.57
500+ $6.15
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
45X4503
L17DAFRA15PC309

L17DAFRA15PC309

AMPHENOL

CONNECTOR, D SUB, PLUG, 15POS

CONNECTOR, D SUB, PLUG, 15POS; Product Range:AMPHENOL - 17D Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Plug; Contact Termination Type:IDC / IDT; Contact Termination:IDC / IDT; No. of Mating;RoHS Compliant: Yes

  Write a Review | Ask a Question

292

1+ $3.08 100+ $2.52 250+ $2.31 500+ $2.15 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
80P3523
1658611-3

1658611-3

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15POS, PLUG

D SUB CONNECTOR, STANDARD, 15POS, PLUG; Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Plastic; Gender:Plug; Contact Termination Type:IDC / IDT ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $10.94 Promotional price 10+ $10.94 Promotional price 50+ $10.94 Promotional price 100+ $10.22 Promotional price more…

Buy

(Available until stock is exhausted)

  • 27 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought