Low

LUMBERG  2410 07  USB CONNECTOR, PLUG, 4POS, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMBERG
  • Newark Part No.: 31M6499
  • Manufacturer Part No 2410 07

Product Information


  • Connector Mounting: PCB
  • Connector Type: USB
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Contact Termination Type: Surface Mount
  • Gender: Plug
  • No. of Contacts: 4
  • SVHC: To Be Advised
  • Series: -

Availability

Availability:  328


  • 328 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.851

Buy

Price

Quantity List Price Your Price
1 - 99 $1.76 Promotional price $0.851
100 - 249 $1.59 Promotional price $0.851
250 - 499 $1.45 Promotional price $0.851
500 - 999 $1.34 Promotional price $0.851
1000+ $1.23 Promotional price $0.851
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
08N6427
MCKUSBX-SMT2AP1S-W30

MCKUSBX-SMT2AP1S-W30

MULTICOMP

USB TYPE A, RECEPTACLE, SMT

USB TYPE A, RECEPTACLE, SMT; Connector Type:USB A; Gender:Plug; No. of Contacts:4; Contact Termination Type:Surface Mount; Connector Mounting:Cable; Contact Plating:-; Contact Material:Phosphor Bronze; SVHC:No SVHC (16-Dec-2013); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

252

1+ $2.84 100+ $2.32 250+ $2.16 500+ $1.98 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought