Low

TAIYO YUDEN  GMK212B7105KG-T  CAPACITOR CERAMIC, 1UF, 35V, X7R, 10%, 0805

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TAIYO YUDEN
  • Newark Part No.: 77M8443
  • Manufacturer Part No GMK212B7105KG-T

Product Information


  • Capacitance: 1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0805 [2012 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0805 [2012 Metric]
  • Dielectric Characteristic: X7R
  • MSL: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: TAIYO YUDEN - M Series
  • SVHC: To Be Advised
  • Voltage Rating: 35V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/415
  •  130/416

Availability

Availability:  6,125


  • 6,125 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.159

Buy

Price

Quantity List Price
1 - 9 $0.159
10 - 49 $0.147
50 - 99 $0.137
100 - 499 $0.129
500 - 999 $0.101
1000+ $0.083
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
77M8608
GMK212B7105KG-T

GMK212B7105KG-T

TAIYO YUDEN

CAPACITOR CERAMIC, 1UF, 35V, X7R, 10%, 0805, FULL REEL

CAPACITOR CERAMIC, 1UF, 35V, X7R, 10%, 0805, FULL REEL; Product Range:TAIYO YUDEN - M Series; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:35V; Ceramic Capacitor Case:0805 [2012 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.055 6000+ $0.053 9000+ $0.051 15000+ $0.047

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought