Low

TEXAS INSTRUMENTS  CD74AC20E  IC, LOGIC, DUAL 4-INPUT NAND, 14DIP

TEXAS INSTRUMENTS-CD74AC20E-IC, LOGIC, DUAL 4-INPUT NAND, 14DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: -
  • No. of Inputs: 4
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 24mA
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.5V

Find similar products  grouped by common attribute

Availability

Availability:  417

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.605

Buy

Price

Quantity List Price
1 - 9 $0.605
10 - 99 $0.481
100 - 499 $0.359
500 - 999 $0.264
1000 - 2499 $0.241
2500 - 9999 $0.21
10000 - 24999 $0.205
25000+ $0.20
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
83C4233
74AC20PC

74AC20PC

FAIRCHILD SEMICONDUCTOR

IC, DUAL NAND GATE, 4I/P, DIP-14

IC, DUAL NAND GATE, 4I/P, DIP-14; Logic Type:NAND Gate; Output Current:24mA; No. of Inputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Family Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

548

1+ $0.289 Promotional price 250+ $0.289 Promotional price 500+ $0.289 Promotional price 1000+ $0.289 Promotional price more…

Buy

(Available until stock is exhausted)

  • 548 in stock for same day shipping

see cut-off times

Customers Also Bought