Low

TEXAS INSTRUMENTS  REF5050ID  IC, SERIES V-REF, 5V, 0.05%, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 5.2V to 18V
  • Input Voltage Max: 18V
  • Input Voltage Min: 5.2V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 5V
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: 2.5ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/144

Availability

Availability:  238


  • 238 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.91

Buy

Price

Quantity List Price
1 - 9 $6.91
10 - 24 $6.23
25 - 49 $5.85
50 - 99 $5.68
100 - 249 $5.12
250 - 499 $4.71
500 - 999 $3.95
1000 - 999999999 $3.66
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52M5996
REF5050IDG4
Technical Data Sheet}  

REF5050IDG4

TEXAS INSTRUMENTS

IC, SERIES V-REF, 5V, 0.05%, 8-SOIC

IC, SERIES V-REF, 5V, 0.05%, 8-SOIC; Reference Type:Series; Input Voltage Min:5.2V; Input Voltage Max:18V; Reference Voltage:5V; Reference Voltage Tolerance:2.5mV; Voltage Reference Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $5.12 250+ $4.71 500+ $3.95 1000+ $3.66

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought