Low

FISCHER ELEKTRONIK  FK 213 SA-32  HEAT SINK, SOT-32/TO-126, 21°C/W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.51"
  • External Height - Metric: 13mm
  • External Length - Imperial: 0.71"
  • External Length - Metric: 18mm
  • External Width - Imperial: 1"
  • External Width - Metric: 25.4mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: SOT-32, TO-220
  • SVHC: No SVHC (16-Jun-2014)
  • Thermal Resistance: 21°C/W

Availability

Availability:  310

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.26

Buy

Price

Quantity List Price
1 - 99 $1.26
100 - 249 $1.14
250 - 499 $1.03
500 - 999 $0.928
1000+ $0.855