Low

DURATOOL  D00347  PRECISION TWEEZER, 130MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 34M5833
  • Manufacturer Part No D00347

Product Information


  • Overall Length: 130mm
  • SVHC: To Be Advised
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Straight

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2057
  •  130/2053

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.08

Buy

Price

Quantity List Price Your Price
1 - 49 $15.20 Promotional price $4.08
50 - 99 $13.75 Promotional price $4.08
100 - 249 $12.64 Promotional price $4.08
250 - 499 $11.68 Promotional price $4.08
500+ $10.90 Promotional price $4.08

Legislation and Environmental


  • Weight (kg): 46
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
34M5831
D00345

D00345

DURATOOL

PRECISION TWEEZER, 130MM

PRECISION TWEEZER, 130MM; Tweezer Type:Straight; Overall Length:130mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial; Body Material:Stainless Steel; Length:5" ;RoHS Compliant: NA

  Write a Review | Ask a Question

29

1+ $4.08 Promotional price 50+ $4.08 Promotional price 100+ $4.08 Promotional price 250+ $4.08 Promotional price more…

Buy
  • 29 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought